TDK ZCAT08V-BK technical specifications.
| Package/Case | 120 |
| Depth | 18.4mm |
| Height | 18.9mm |
| Impedance | 120R |
| Inside Diameter | 8mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | ZCAT-V |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT08V-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.