TDK ZCAT12VN2-BK technical specifications.
| Impedance | 140R |
| Inside Diameter | 12.5mm |
| Length | 34.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Series | ZCAT-V |
| Shape | Round |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT12VN2-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.