TDK ZCAT6819-5230DT technical specifications.
| Depth | 18.5mm |
| Height | 17mm |
| Length | 67.5mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZCAT |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT6819-5230DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.