TDK ZPSA-60-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 60W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA60 |
| Voltage - Output 1 | 36V |
| Weight | 4.585615oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA-60-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.