TDK ZRC2206-11S-A technical specifications.
| Max Current Rating | 6A |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK ZRC2206-11S-A to view detailed technical specifications.
No datasheet is available for this part.