TDK ZUP/NC404 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | RJ45, Plug |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZUP |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP/NC404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
