TDK ZUP20-40/LU technical specifications.
| Efficiency | 82% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 800W |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP20-40/LU to view detailed technical specifications.
No datasheet is available for this part.