TDK ZWD100PAF0524/NONROHS technical specifications.
| Efficiency | 81% |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100W |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWD100PAF0524/NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.