TDK ZWS100PF12/A technical specifications.
| Current - Output 1 | 8.5A |
| Height | 8.54inch |
| Length | 2.55inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100PF12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.