TDK ZWS100PF15/J technical specifications.
| Current - Output 1 | 6.7A |
| Height | 1.06inch |
| Length | 3.5inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100PF15/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.