TDK ZWS100PF36 technical specifications.
| Current - Output 1 | 2.8A |
| Height | 0.5inch |
| Length | 3.26inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 36V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100PF36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.