TDK ZWS100PF48 technical specifications.
| Current - Output 1 | 2.1A |
| Height | 0.5inch |
| Length | 5.75inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100PF48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.