TDK ZWS240PAF36J technical specifications.
| Current - Output 1 | 6.7A |
| Depth | 95mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Length | 3.26inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 302.4W |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 302.4W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 36V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF36J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.