TDK ZWS50AF24/A-HFP technical specifications.
| Efficiency | 81% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 50.4W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50AF24/A-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.