TE Connectivity 0-1393809-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 26.96mA |
| Coil Resistance | 890Ohm |
| Maximum Switching Current | 5A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Relay Construction | Non-Latching |
| Package Type | Dust Cover |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 0-1393809-1 to view detailed technical specifications.
No datasheet is available for this part.