TE Connectivity 0-1415419-7 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 1415419 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 0-1415419-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.