TE Connectivity 0-1462034-8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 1462034 |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 0-1462034-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.