0-206151-1
TE Connectivity 0-206151-1 technical specifications.
| Height | 44.45mm |
| Length | 34.29mm |
| Max Operating Temperature | -55°C |
| Shape | Straight |
| Width | 44.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 0-206151-1 to view detailed technical specifications.
No datasheet is available for this part.