TE Connectivity 0-215876-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Gender | Female |
| Length | 13.2mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 0-215876-1 to view detailed technical specifications.
No datasheet is available for this part.