This 8-pin DC/DC converter has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a single function and a single output. The input voltage range is 85 to 264V. The converter is a board mount device with an unspecified terminal position.
TE Connectivity 02291339-000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 02291339-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.