TE Connectivity 02560982-000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 02560982-000 to view detailed technical specifications.
No datasheet is available for this part.