TE Connectivity 02561011-000 technical specifications.
| Type | Linear |
| Linearity Error | ±0.25% |
| Shock Rating | 1000@11msG |
| Vibration Rating | 20@2kHzG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Linearity | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 02561011-000 to view detailed technical specifications.
No datasheet is available for this part.