TE Connectivity 0402SFF075F/24-2 technical specifications.
| Package/Case | 0402 |
| Current Rating | 750mA |
| ELV | Compliant |
| Fuse Current | 750mA |
| Height | 0.61mm |
| Lead Free | Lead Free |
| Length | 1.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SFF |
| DC Rated Voltage | 24V |
| Width | 0.61mm |
| Working Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 0402SFF075F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.