Surface mount fast-blow electric fuse with a 5A current rating and 32VDC operating voltage. Features a ceramic body and nickel terminals, measuring 1.6mm x 0.8mm x 0.8mm. Designed for surface mounting with a 35A interrupting rating and operating temperature range of -55°C to 125°C. RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 0603SFF500F/32-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Depth | 0.8mm |
| ELV | Compliant |
| Fuse Current | 5A |
| Fuse Size | 1.6mm X 0.8mm X 0.8mm |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.95mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFF500F/32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.