TE Connectivity 0603SFP400F/32-2 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 4A |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFP400F/32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.