TE Connectivity 0603SFV500F/32-2 technical specifications.
| Approvals | UL |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 5A |
| DC Cold Resistance | 15mR |
| ELV | Compliant |
| Height | 0.014inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SFV |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFV500F/32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.