TE; A&D Connectors; Connector and Crimp Tooling; 094-5104-7003=MCK-N1-P-9PST2
TE Connectivity 094-5104-7003 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 9 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 094-5104-7003 to view detailed technical specifications.
No datasheet is available for this part.