TE Connectivity 1-103185-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | Black |
| Length | 37.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-103185-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.