This aluminum backshell is available in a grey color and has a height of 57.3mm, length of 63mm, and width of 29mm. It is compliant with ELV standards and is packaged in a box with 5 units per package. The backshell is made of aluminum and is RoHS compliant.
TE Connectivity 1-1102115-7 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 57.3mm |
| Housing Color | Grey |
| Length | 63mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA.10, HTS |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102115-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.