
The HTS HA.10 backshell is a grey aluminium surface mount accessory designed for use with connectors and interconnects. It has a straight orientation and is available in a 5-pack configuration. The backshell is compliant with ELV regulations and features a water-resistant, dust-tight design with an IP65 rating. It is also RoHS compliant and can be sealed with a backshell clamp. The backshell measures 81mm in length, 1.14inch in width, and 27mm in height, with a depth of 29.5mm.
TE Connectivity 1-1102122-2 technical specifications.
| Color | Grey, Silver |
| Depth | 29.5mm |
| ELV | Compliant |
| Height | 27mm |
| Housing Color | Grey |
| Length | 81mm |
| Material | Aluminium |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HA.10 |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102122-2 to view detailed technical specifications.
No datasheet is available for this part.