The 16-contact backshell is made of aluminium and features a grey housing colour. It is compliant with ELV regulations and has a voltage rating of 450V. The backshell measures 79.5mm in length, 29mm in width, and 2.26inch in height, and is packaged in a box with 5 units per package.
TE Connectivity 1-1102134-7 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| ELV | Compliant |
| Height | 2.26inch |
| Housing Color | Grey |
| Length | 79.5mm |
| Material | Aluminium |
| Number of Contacts | 16 |
| Package Quantity | 5 |
| Packaging | Box |
| Series | HA.16, HTS |
| Voltage Rating | 450V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102134-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.