
HE Series Side Entry Connector Hood, 10 Way, 16A, 380 V ac, 450 V dc
TE Connectivity 1-1102259-6 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Current Rating | 16A |
| ELV | Compliant |
| Height | 50mm |
| Housing Color | Grey |
| Length | 2.88inch |
| Material | Aluminium |
| Mount | Box |
| Number of Contacts | 10 |
| Package Quantity | 5 |
| Packaging | Box |
| Series | HB.10, HTS |
| Voltage Rating | 450V |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102259-6 to view detailed technical specifications.
No datasheet is available for this part.