
This grey aluminum backshell is made from aluminium material and has a height of 50mm and width of 1.69inch. It is rated for a maximum operating temperature of 80°C and minimum operating temperature of -40°C. The backshell is compliant with ELV and RoHS standards and has a rating of IP65 for water resistance and dust tightness.
TE Connectivity 1-1102261-3 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 50mm |
| Housing Color | Grey |
| Length | 2.88inch |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB-K, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102261-3 to view detailed technical specifications.
No datasheet is available for this part.