
This grey aluminum backshell is made from aluminium with a height of 50mm and a length of 2.88inch. It has a width of 1.69inch and is packaged in a box with 5 units per package. The backshell is rated for IP65, making it water resistant and dust tight.
TE Connectivity 1-1102267-6 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 50mm |
| Housing Color | Grey |
| Length | 2.88inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HB |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102267-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
