
Hood 6 Shell Size Silver Aluminum Die Cast Box
TE Connectivity 1-1102289-6 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 60mm |
| Housing Color | Grey |
| Length | 93.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HB.16, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102289-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.