This aluminum base connector features a grey and silver color scheme, with a height of 28.5mm. It is rated for IP65, water-resistant and dust-tight, and is compliant with RoHS regulations. The connector is packaged as a loose piece, with 5 units per package, and is made of aluminum material.
TE Connectivity 1-1102296-8 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 28.5mm |
| Housing Color | Grey |
| Length | 4.449inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB-Z, HTS |
| Width | 1.713inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102296-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.