
Backshell, Housing Die Cast Aluminum Gray Loose Piece
TE Connectivity 1-1102333-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Depth | 57mm |
| ELV | Compliant |
| Height | 55.5mm |
| Housing Color | Grey |
| Length | 5.669inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 3 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB.24, HTS |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.