This aluminum backshell is grey in color and features an IP65 rating for water resistance and dust tightness. It measures 3.11 inches in height and is packaged in a box with three units per package. The backshell is made of aluminum and is compliant with ELV and RoHS regulations.
TE Connectivity 1-1102351-6 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 3.11inch |
| Housing Color | Grey |
| Length | 95mm |
| Material | Aluminium |
| Package Quantity | 3 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB.32, HTS |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102351-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.