Backshell, Housing Straight Aluminum Silver Gray Box
TE Connectivity 1-1102647-5 technical specifications.
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 0.866inch |
| Lead Free | Lead Free |
| Length | 4.291inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS HIP.10 |
| Width | 2.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102647-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.