
The TE Connectivity 1-1102660-5 is an aluminum backshell with a grey color and dimensions of 3.543inch in height, 2.087inch in width, and 6.142inch in length. It is packaged in a quantity of 5 loose pieces. The backshell is compliant with ELV and RoHS regulations. The material is aluminum.
TE Connectivity 1-1102660-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 3.543inch |
| Length | 6.142inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HTS HIP.24 |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102660-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
