This grey aluminum box connector is rated for IP65, water resistant, and dust tight. It has a package quantity of 5 and is packaged in a box. The connector is made of aluminum and has a housing color of grey. It measures 120mm in length and 1.693inch in width, with a height of 3.071inch. The connector is compliant with RoHS regulations.
TE Connectivity 1-1103344-7 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 3.071inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Mount | Box |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.64, HTS |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103344-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.