
This connector features 16 copper contacts with silver plating, rated for 16A at 400V, and is packaged in a loose piece format. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is made of grey material and has a screw termination.
TE Connectivity 1-1103638-9 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HE.16, HTS |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103638-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.