
This cable mount contact features a copper alloy construction with gold plating, supporting currents up to 10A. It is designed for use with wire gauges between 20AWG and 22AWG, and is compliant with ELV regulations. The contact has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a packaging quantity of 50 pieces, with a loose piece packaging style.
TE Connectivity 1-1105000-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 10A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HD.M, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1105000-2 to view detailed technical specifications.
No datasheet is available for this part.