Contact SKT Crimp ST Cable Mount 13AWG Bag
TE Connectivity 1-1105151-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Length | 28.5mm |
| Material | Silver |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HSS, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1105151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.