This cable mount contact features a copper alloy construction with gold plating, ensuring reliable connectivity. Compliant with ELV standards, it is suitable for use in a variety of applications. The contact is designed for crimp termination and is available in a shielded coaxial configuration, providing protection against electromagnetic interference.
TE Connectivity 1-1105350-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Coax, HTS |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1105350-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.