Connector Accessories Guide Straight Loose
TE Connectivity 1-1106102-1 technical specifications.
| Depth | 4mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 25mm |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1106102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.