This aluminum backshell is made of steel with a blue color and grey housing color. It is rated for IP65, water resistant, and dust tight. The backshell is packaged in a box with 5 units per package. It is compliant with ELV and RoHS regulations.
TE Connectivity 1-1106452-5 technical specifications.
| Package/Case | Aluminum |
| Color | Blue |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 2.99inch |
| Housing Color | Grey |
| Length | 47.5mm |
| Material | Steel |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD-Z, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1106452-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.