This 40A female cable mount contact features a copper alloy construction with a silver plating. It is designed for use with 16AWG wire and is compliant with ELV and RoHS regulations. The contact is packaged in a bag of 25 units and is available in the HSK and HTS series. It is suitable for use in a variety of applications where high current ratings are required.
TE Connectivity 1-1108756-1 technical specifications.
| Contact Current Rating | 40A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Female |
| Length | 28.25mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HSK, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1108756-1 to view detailed technical specifications.
No datasheet is available for this part.