General purpose electromechanical relay featuring a 3PDT throw configuration and a 10A contact current rating. Coil operates on 24V DC with 1.5W power consumption and 50mA coil current. Contacts are silver with gold plating, rated for 240V AC and 10A, with a maximum AC voltage rating of 400V. Operate and release times are 15ms and 10ms respectively, with a dropout voltage of 2.4V. Mounts via socket termination.
TE Connectivity 1-1393092-8 technical specifications.
| Actuating System | DC |
| Coil Current | 50mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 250 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393092-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.