TE Connectivity 1-1393100-9 technical specifications.
| Coil Resistance | 52R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Mount | Plug-In |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1393100-9 to view detailed technical specifications.
No datasheet is available for this part.